Filter Your Search
1 - 1 of 1 results
|
TC7WZ08FK,LJ(CT
Toshiba America Electronic Components
|
$0.1588 | Active | 1.8 V | 12.5 ns | 12.5 ns | 2 | 2 | YES | VSSOP | 15 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 50 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | TOSHIBA CORP | VSSOP, | unknown | 8542.39.00.01 | Toshiba |