Filter Your Search
1 - 2 of 2 results
|
TC8250AP
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 2.048 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | 1 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 7.62 mm | 19.9 mm | TOSHIBA CORP | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
TC8250P
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 2.048 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | 1 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 7.62 mm | 19.9 mm | TOSHIBA CORP | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 |