Filter Your Search
1 - 4 of 4 results
|
TC9308AF
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4 | 8192 | 64 | 75 kHz | 10 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 2 mA | 3.6 V | 1.8 V | COMMERCIAL | S-PQFP-G60 | Not Qualified | e0 | 60 °C | -10 °C | 60 | PLASTIC/EPOXY | QFP | QFP60,.7SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.25 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | QFP, QFP60,.7SQ,32 | 60 | unknown | 8542.31.00.01 | |||
|
TC9308AF-028
Toshiba America Electronic Components
|
Check for Price | Active | 4 | 25 MHz | 75 kHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 3.6 V | 1.8 V | S-PQFP-G60 | Not Qualified | e0 | 60 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | MINI, FP-60 | 60 | unknown | 8542.31.00.01 | ||||||||||
|
TC9308AF-055
Toshiba America Electronic Components
|
Check for Price | Active | 4 | 25 MHz | 10 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 3.6 V | 1.8 V | S-PQFP-G60 | Not Qualified | e0 | 60 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | MINI, FP-60 | 60 | unknown | 8542.31.00.01 | |||||||||||
|
TC9308AF-022
Toshiba America Electronic Components
|
Check for Price | Active | 4 | 25 MHz | 7.5 kHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 3.6 V | 1.8 V | S-PQFP-G60 | Not Qualified | e0 | 60 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | QFP, | 60 | unknown | 8542.31.00.01 |