Filter Your Search
1 - 1 of 1 results
|
TCA0372DP2G
onsemi
|
Check for Price | Yes | Obsolete | 20 mV | 1.4 V/us | 50 nA | 14 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -20 V | YES | 1 V/us | 20 V | AUTOMOTIVE | 1400 | 30000 | R-PDIP-T16 | Not Qualified | e3 | 90 dB | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | PDIP-16 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | 648-08 | unknown | EAR99 | 8542.33.00.01 | onsemi |