Filter Your Search
1 - 4 of 4 results
|
TCAN1042HGDRQ1
Texas Instruments
|
$0.8117 | Yes | Yes | Active | 5 V | 1 | 1 | 5 Gbps | ETHERNET TRANSCEIVER | 1 | 110 mA | MILITARY | R-PDSO-G8 | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TCAN1042HGDRBRQ1
Texas Instruments
|
$0.8543 | Yes | Yes | Active | 5 V | 1 | 1 | 5 Gbps | ETHERNET TRANSCEIVER | 1 | 110 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2017-06-19 | ||
|
TCAN1042HGDRBTQ1
Texas Instruments
|
$0.8726 | Yes | Yes | Active | 5 V | 1 | 1 | 5 Gbps | ETHERNET TRANSCEIVER | 1 | 110 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2017-06-19 | ||
|
TCAN1042HGDR
Texas Instruments
|
$1.1433 | Yes | Yes | Active | 5 V | 1 | 1 | 5 Gbps | ETHERNET TRANSCEIVER | 1 | 180 mA | MILITARY | R-PDSO-G8 | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |