Filter Your Search
1 - 7 of 7 results
|
TCF35RN
Eaton Corporation
|
$72.0325 | Yes | Active | 600 V | 300 V | 35 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | 300 kA | CSA; UL | e3 | 80 °C | -40 °C | INLINE/HOLDER | BOX | NO | TIN | TAB/BLADE | 25 mm | 29 mm | 54 mm | EATON CORP | compliant | EAR99 | |||||
|
TCF35
Eaton Corporation
|
$72.0542 | Yes | Active | 600 V | 300 V | 35 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | INDICATOR | 300 kA | CSA; UL | e3 | 80 °C | -40 °C | INLINE/HOLDER | BOX | NO | TIN | TAB/BLADE | 25 mm | 29 mm | 54 mm | EATON CORP | compliant | EAR99 | Eaton | |||
|
TCF350RN
Eaton Corporation
|
Check for Price | Yes | Active | 600 V | 300 V | 350 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | 200 kA | UL | 80 °C | -40 °C | INLINE/HOLDER | BOX | NO | TAB/BLADE | 43 mm | 108 mm | 88 mm | EATON CORP | compliant | ||||||||
|
TCF35RN
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 600 V | 300 V | 35 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | 300 kA | CE; CSA; UL | e3 | 65 °C | -10 °C | INLINE/HOLDER | BOX | NO | Tin (Sn) | TAB/BLADE | 25.4 mm | 28.58 mm | 54.1 mm | COOPER INDUSTRIES | unknown | EAR99 | ||||
|
TCF350
Eaton Corporation
|
Check for Price | Yes | Active | 600 V | 300 V | 350 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | INDICATOR | 200 kA | UL | 80 °C | -40 °C | INLINE/HOLDER | BOX | NO | TAB/BLADE | 43 mm | 108 mm | 88 mm | EATON CORP | compliant | |||||||
|
TCF35
Cooper Industries
|
Check for Price | Yes | Transferred | 600 V | 300 V | 35 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | INDICATOR | 300 kA | CE; CSA; UL | e3 | 65 °C | -10 °C | INLINE/HOLDER | BOX | NO | Tin (Sn) | TAB/BLADE | 25.4 mm | 28.58 mm | 54.1 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | ||||
|
TCF35
Eaton Bussmann
|
Check for Price | Transferred | 600 V | 300 V | 35 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | INDICATOR | 300 kA | CSA; UL | 65 °C | -10 °C | INLINE/HOLDER | BOX | NO | TAB/BLADE | 25.4 mm | 28.58 mm | 54.1 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | Eaton |