Filter Your Search
1 - 10 of 836,744 results
|
LFTVXO009915BULK
IQD Frequency Products
|
$11.8305 | Yes | Not Recommended | 16.384 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | BULK | 2.65 V | 650 mV | 8 ns | NO | 5 ppm | 8 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | |||||||||||||||
|
LFTVXO009909BULK
IQD Frequency Products
|
$13.2326 | Yes | Not Recommended | 32.768 MHz | 0.9 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | BULK | 2.65 V | 650 mV | 8 ns | NO | 5 ppm | 8 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | |||||||||||||||
|
LFTVXO009912BULK
IQD Frequency Products
|
$15.9874 | Yes | Not Recommended | 10 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | BULK | 2.65 V | 650 mV | 8 ns | NO | 5 ppm | 8 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | |||||||||||||||
|
LFTVXO009917BULK
IQD Frequency Products
|
$16.2450 | Yes | Not Recommended | 20 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | BULK | 2.65 V | 650 mV | 8 ns | NO | 5 ppm | 8 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | |||||||||||||||
|
LFTVXO009920BULK
IQD Frequency Products
|
$28.3830 | Yes | Yes | Not Recommended | 40 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | BULK | 2.65 V | 650 mV | 8 ns | NO | 5 ppm | 8 ns | 3.465 V | 3.135 V | 45/55 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | LCC8,.2X.28,100 | YES | 7.0mm x 5.0mm x 2.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | LCC8,.2X.28,100 | |||||||||
|
LFTVXO085768REEL
IQD Frequency Products
|
$43.3788 | Active | 38.88 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | 3.3 V | 8 ns | NO | 5 ppm | 8 ns | 10 mA | 3.465 V | 3.135 V | 45/55 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 2.2mm | IQD FREQUENCY PRODUCTS LTD | unknown | Clock | ||||||||||||||||
|
LFTVXO085767REEL
IQD Frequency Products
|
$48.4875 | Active | 38.88 MHz | 0.1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | 3.3 V | 8 ns | NO | 5 ppm | 8 ns | 10 mA | 3.465 V | 3.135 V | 45/55 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 2.2mm | IQD FREQUENCY PRODUCTS LTD | unknown | Clock | ||||||||||||||||
|
LFTVXO085766REEL
IQD Frequency Products
|
$65.7025 | Active | 38.88 MHz | 0.05 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | 3.3 V | 8 ns | NO | 5 ppm | 8 ns | 10 mA | 3.465 V | 3.135 V | 45/55 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 2.2mm | IQD FREQUENCY PRODUCTS LTD | unknown | Clock | ||||||||||||||||
|
ADVCTCXOL-CD55-15.36M
Adiva Technology Inc
|
Check for Price | Contact Manufacturer | 15.36 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 500 mV | 4.5 V | YES | 5 ppm | 1 V | 75 °C | -30 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | ADIVA TECHNOLOGY INC | unknown | Sine | SMD, 10 PIN | ||||||||||||||||||||
|
VTD3-J11B-14M31818
Microsemi Corporation
|
Check for Price | Yes | Transferred | 14.3182 MHz | 1 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | 3 V | 300 mV | NO | 5 ppm | 61.44 MHz | 10 MHz | 3.465 V | 3.135 V | 60/40 % | e4 | Not Qualified | 60 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.38,300 | YES | Gold (Au) - with Nickel (Ni) barrier | 11.5mm x 9.6mm x 2.0mm | MICROSEMI CORP | compliant | Clock | ROHS COMPLIANT PACKAGE-4 |