Filter Your Search
1 - 2 of 2 results
|
TD350ID
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 V | 1.5 A | HALF BRIDGE BASED IGBT/MOSFET DRIVER | BICMOS | YES | 1 | 26 V | 9 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | 1980-01-04 | STMicroelectronics | ||
|
TD350IDT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 V | 1.5 A | HALF BRIDGE BASED IGBT/MOSFET DRIVER | BICMOS | YES | 1 | 26 V | 9 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | 1980-01-04 |