Filter Your Search
1 - 2 of 2 results
|
TD351IDT
STMicroelectronics
|
$1.7790 | Yes | Active | 16 V | 400 ns | 2.2 µs | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | OVER CURRENT; UNDER VOLTAGE | YES | 1 | SOURCE AND SINK | 26 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
TD351ID
STMicroelectronics
|
Check for Price | Yes | Active | 16 V | 400 ns | 2.2 µs | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 26 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |