Filter Your Search
1 - 2 of 2 results
|
TD62003APG,N
Toshiba America Electronic Components
|
Check for Price | End Of Life | 2.4 V | 7 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | 370 mA | 700 µA | 24 V | NO | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.75 mm | 4.45 mm | 7.62 mm | TOSHIBA CORP | DIP-16 | unknown | Toshiba | |||||||||
|
TD62003AP
Marktech Optoelectronics
|
Check for Price | No | Obsolete | 7 | BIPOLAR | 370 mA | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARKTECH OPTOELECTRONICS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |