Filter Your Search
1 - 2 of 2 results
|
TD62004AFG(O,N,EL)
Toshiba America Electronic Components
|
Check for Price | End Of Life | STANDARD | OPEN-COLLECTOR | 7 | 200 ns | 100 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | OVER CURRENT; OVER VOLTAGE | 1 | SINK | 233 mA | INVERTED | 1.2 mA | 24 V | YES | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10 mm | 1.9 mm | 4.4 mm | unknown | Toshiba | |||||||||
|
TD62004AFG(EL)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 7 | BIPOLAR | 233 mA | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | unknown | TOSHIBA CORP | SOP, SOP16,.25 | EAR99 | 8542.39.00.01 |