Filter Your Search
1 - 3 of 3 results
|
TD6380N
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | BIPOLAR | 1 | 66 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T20 | Not Qualified | e0 | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP | SDIP20,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 18.6 mm | 4.5 mm | 7.62 mm | TOSHIBA CORP | DIP | SDIP, SDIP20,.3 | 20 | unknown | 8542.39.00.01 | ||
|
TD6380P
Toshiba America Electronic Components
|
Check for Price | Active | 5 V | NO | PLL FREQUENCY SYNTHESIZER | BIPOLAR | 1 | 66 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T20 | Not Qualified | e0 | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 24.6 mm | 4.45 mm | 7.62 mm | TOSHIBA CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||
|
TD6380Z
Toshiba America Electronic Components
|
Check for Price | Active | 5 V | NO | PLL FREQUENCY SYNTHESIZER | BIPOLAR | 1 | 66 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PZIP-T21 | Not Qualified | e0 | 75 °C | -20 °C | 21 | PLASTIC/EPOXY | SZIP | ZIP21,.1,35 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 890 µm | ZIG-ZAG | 19.4 mm | 8.03 mm | 3.2 mm | TOSHIBA CORP | ZIP | SZIP, ZIP21,.1,35 | 21 | unknown | 8542.39.00.01 |