Filter Your Search
1 - 2 of 2 results
|
TDA1175
STMicroelectronics
|
Check for Price | Yes | Obsolete | QIP | 35 V | VERTICAL DEFLECTION IC | BIPOLAR | TV | NO | 1 | 10 V | R-PQIP-T12 | Not Qualified | e0 | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | QI16B,.2/.4,100TB | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | QUAD | STMICROELECTRONICS | QIP | FIN, PLASTIC, DIP-12 | 12 | compliant | 8542.39.00.01 | STMicroelectronics | ||||||||
|
TDA1175P
STMicroelectronics
|
Check for Price | Yes | Obsolete | DIP | 35 V | VERTICAL DEFLECTION IC | BIPOLAR | TV; MONITOR | NO | 1 | 10 V | OTHER | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | DIP | PLASTIC, POWERDIP-16 | 16 | not_compliant | 8542.39.00.01 | STMicroelectronics |