Filter Your Search
1 - 3 of 3 results
|
TDA1551Q
Philips Semiconductors
|
Check for Price | No | Transferred | ZIP | AUDIO AMPLIFIER | BIPOLAR | 2 | 160 mA | R-PZIP-T17 | Not Qualified | e0 | 17 | PLASTIC/EPOXY | ZIP17,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | PHILIPS SEMICONDUCTORS | ZIP, ZIP17,.1 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
TDA1551Q
NXP Semiconductors
|
Check for Price | Obsolete | 4 | 20 kHz | 20 dB | ZIP | 11 W | 10 % | 18 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 160 mA | 6 V | R-PZFM-T17 | Not Qualified | 17 | PLASTIC/EPOXY | ZIP17,.1 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | NXP SEMICONDUCTORS | PLASTIC, DIL-BENT-SIL, 17 PIN | compliant | EAR99 | 8542.33.00.01 | ZFM | 17 | ||||||||
|
TDA1551QU
NXP Semiconductors
|
Check for Price | Active | 2 | 20 kHz | 26 dB | ZIP | 22 W | 0.05 % | 18 V | AUDIO AMPLIFIER | 160 mA | 6 V | R-PZIP-T17 | Not Qualified | 17 | PLASTIC/EPOXY | ZIP17,.1 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 4.4 mm | 24 mm | 17 mm | NXP SEMICONDUCTORS | ZIP, | unknown | EAR99 | 8542.33.00.01 | ZIP | 17 |