Filter Your Search
1 - 10 of 18 results
|
TDA1562ST/N3C,112
NXP Semiconductors
|
Check for Price | Obsolete | 1 | 20 kHz | 26 dB | 70 W | 10 % | 18 V | AUDIO AMPLIFIER | 1 | 8 V | R-PZFM-T17 | Not Qualified | -40 °C | 17 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | NXP SEMICONDUCTORS | ZFM | , | 17 | unknown | 8542.33.00.01 | NXP | ||||||||||||||||
|
TDA1562Q/N2/S10
NXP Semiconductors
|
Check for Price | Obsolete | 1 | 20 kHz | 26 dB | ZIP | 70 W | 10 % | 18 V | AUDIO AMPLIFIER | 1 | 150 mA | 8 V | R-PZIP-T17 | Not Qualified | -40 °C | 17 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 4.4 mm | 23.8 mm | 17 mm | NXP SEMICONDUCTORS | ZIP | POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN | 17 | unknown | 8542.33.00.01 | EAR99 | ||||||||||
|
TDA1562Q
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | 26 dB | ZIP | 70 W | 10 % | 18 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 150 mA | 8 V | R-PZFM-T17 | Not Qualified | -40 °C | 245 | 40 | 17 | PLASTIC/EPOXY | ZIP17,.2,.17 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 4.4 mm | 23.8 mm | 17 mm | NXP SEMICONDUCTORS | ZIP | POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN | 17 | unknown | 8542.33.00.01 | NXP | EAR99 | ||||
|
TDA1562ST
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | 26 dB | ZIP | 70 W | 10 % | 18 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 150 mA | 8 V | R-PZFM-T17 | Not Qualified | e3 | -40 °C | 17 | PLASTIC/EPOXY | ZIP17H,.1,.7 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | NXP SEMICONDUCTORS | ZFM | POWER, PLASTIC, SOT-577-2, RECTANGULAR-DIL-BENT-SIL, 17 PIN | 17 | unknown | 8542.33.00.01 | EAR99 | ||||||||
|
TDA1562Q/N3/S10C,1
NXP Semiconductors
|
Check for Price | Obsolete | 1 | 20 kHz | 26 dB | 70 W | 10 % | 18 V | AUDIO AMPLIFIER | 1 | 8 V | R-PZFM-T17 | Not Qualified | -40 °C | 17 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | NXP SEMICONDUCTORS | ZFM | , | 17 | unknown | 8542.33.00.01 | NXP | ||||||||||||||||
|
TDA1562ST
Philips Semiconductors
|
Check for Price | Yes | Transferred | ZIP | AUDIO AMPLIFIER | BIPOLAR | 1 | 150 mA | R-PZIP-T17 | Not Qualified | e3 | -40 °C | 17 | PLASTIC/EPOXY | ZIP17H,.1,.7 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | PHILIPS SEMICONDUCTORS | ZIP, ZIP17H,.1,.7 | unknown | 8542.33.00.01 | EAR99 | |||||||||||||||||
|
TDA1562SD
Philips Semiconductors
|
Check for Price | No | Transferred | ZIP | AUDIO AMPLIFIER | BIPOLAR | 1 | 150 mA | R-PZIP-T17 | Not Qualified | e0 | -40 °C | 17 | PLASTIC/EPOXY | ZIP17H,.1,.7 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | PHILIPS SEMICONDUCTORS | ZIP, ZIP17H,.1,.7 | unknown | 8542.33.00.01 | EAR99 | |||||||||||||||||
|
935260595112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | 26 dB | ZIP | 70 W | 10 % | 18 V | AUDIO AMPLIFIER | 1 | 150 mA | 8 V | R-PZIP-T17 | Not Qualified | -40 °C | 245 | 40 | 17 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 4.4 mm | 23.8 mm | 17 mm | NXP SEMICONDUCTORS | ZIP | POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN | 17 | unknown | 8542.33.00.01 | EAR99 | |||||||
|
TDA1562SD
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | 26 dB | ZIP | 70 W | 10 % | 18 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 150 mA | 8 V | R-PZFM-T17 | Not Qualified | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | PLASTIC/EPOXY | ZIP17H,.1,.7 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | NXP SEMICONDUCTORS | ZFM | POWER, REVERSE BENT, PLASTIC, SOT-668-2, RECTANGULAR-DIL-BENT-SIL, 17 PIN | 17 | unknown | 8542.33.00.01 | EAR99 | ||||||||
|
TDA1562Q/N3C,112
NXP Semiconductors
|
Check for Price | Obsolete | 1 | 20 kHz | 26 dB | 70 W | 10 % | 18 V | AUDIO AMPLIFIER | 1 | 8 V | R-PZFM-T17 | Not Qualified | -40 °C | 17 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | NXP SEMICONDUCTORS | ZFM | , | 17 | unknown | 8542.33.00.01 |