Filter Your Search
1 - 2 of 2 results
|
TDA2007A
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2 | 80 kHz | 36 dB | 6 W | 0.5 % | 26 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 90 mA | 8 V | AUTOMOTIVE | R-PSFM-T9 | Not Qualified | e3 | 150 °C | -40 °C | 9 | PLASTIC/EPOXY | SIP9,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | SFM | SIP-9 | 9 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||
|
TDA2007
STMicroelectronics
|
Check for Price | No | Active | AUDIO AMPLIFIER | BIPOLAR | 2 | 90 mA | AUTOMOTIVE | Not Qualified | e0 | 150 °C | -40 °C | 9 | PLASTIC/EPOXY | SIP9,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | STMICROELECTRONICS | , SIP9,.1TB | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |