Filter Your Search
1 - 5 of 5 results
|
TDA3833
Philips Semiconductors
|
Check for Price | No | Transferred | DIP | BIPOLAR | 42 mA | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP32,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP32,.4 | unknown | 8542.39.00.01 | |||||||||
|
TDA3833T-T
NXP Semiconductors
|
Check for Price | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 5.35 V | 4.75 V | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 20.5 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||
|
TDA3833
NXP Semiconductors
|
Check for Price | Obsolete | SDIP | CONSUMER CIRCUIT | 1 | 5.35 V | 4.75 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 28.95 mm | 4.7 mm | NXP SEMICONDUCTORS | SDIP, | unknown | 8542.39.00.01 | ||||||||
|
TDA3833T
Philips Semiconductors
|
Check for Price | No | Transferred | SOP | BIPOLAR | 42 mA | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP32,.4 | unknown | 8542.39.00.01 | |||||||||
|
TDA3833T
NXP Semiconductors
|
Check for Price | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 5.35 V | 4.75 V | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 20.5 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 |