Filter Your Search
1 - 5 of 5 results
|
TDA3856T
Philips Semiconductors
|
Check for Price | No | Transferred | SOP | BIPOLAR | 72 mA | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 | ||||||||||||||||
|
TDA3856
Philips Semiconductors
|
Check for Price | No | Transferred | DIP | BIPOLAR | 72 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.4 | unknown | 8542.39.00.01 | ||||||||||||||||
|
TDA3856T-T
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 1 % | AM/FM | 950 mV | 600 mV | AUDIO DEMODULATOR | 1 | 68 dB | 72 mA | 8 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||
|
TDA3856T
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 1 % | AM/FM | 950 mV | 600 mV | AUDIO DEMODULATOR | 1 | 68 dB | 72 mA | 8 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 24 | |||||||
|
TDA3856
NXP Semiconductors
|
Check for Price | Obsolete | SDIP | 1 % | AM/FM | 950 mV | 600 mV | AUDIO DEMODULATOR | 1 | 68 dB | 72 mA | 8 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 21.85 mm | 4.7 mm | NXP SEMICONDUCTORS | SDIP, | unknown | 8542.39.00.01 | DIP | 24 |