Parametric results for: tda46052 under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: tda46052
Select parts from the table below to compare.
Compare
Compare
TDA46052HKLA1
Infineon Technologies AG
Check for Price Yes Obsolete 10 V 15.5 V 7.5 V 1.5 A NO SINGLE SWITCHING CONTROLLER 1 BIPOLAR OTHER R-PDIP-T8 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 10 mm 4.2 mm INFINEON TECHNOLOGIES AG DIP, compliant EAR99 8542.39.00.01
TDA4605-2
Infineon Technologies AG
Check for Price Yes Yes Obsolete 10 V 15.5 V 7.5 V 1.5 A NO SINGLE 200 kHz SWITCHING CONTROLLER VOLTAGE-MODE 1 BIPOLAR OTHER R-PDIP-T8 e3 Not Qualified 85 °C -20 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 10 mm 4.2 mm INFINEON TECHNOLOGIES AG DIP, DIP8,.3 compliant EAR99 8542.39.00.01 DIP 8 Infineon
TDA4605-2
Siemens
Check for Price Transferred 3 V 15.5 V 7.5 V 1.5 A NO SINGLE 40 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDIP-T8 Not Qualified 85 °C -20 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL SIEMENS A G , unknown EAR99 8542.39.00.01
TDA4605-2
Rochester Electronics LLC
Check for Price No Yes Active 10 V 15.5 V 7.5 V 1.5 A NO SINGLE SWITCHING CONTROLLER 1 BIPOLAR OTHER R-PDIP-T8 e3 NOT SPECIFIED 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 10 mm 4.2 mm ROCHESTER ELECTRONICS LLC PLASTIC, DIP-8 unknown DIP 8