Filter Your Search
1 - 9 of 9 results
|
TDA5141
Philips Semiconductors
|
Check for Price | No | Transferred | 14.5 V | NO | BIPOLAR | 6.5 mA | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP18,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
TDA5141ATD-T
Philips Semiconductors
|
Check for Price | No | Obsolete | 14.5 V | YES | BIPOLAR | 6.5 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
TDA5141T
NXP Semiconductors
|
Check for Price | Obsolete | 14.5 V | YES | 2.3 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 6.8 mA | 18 V | 4 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 28 | ||||||
|
TDA5141
NXP Semiconductors
|
Check for Price | Obsolete | 14.5 V | NO | 2.3 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 6.8 mA | 18 V | 4 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 18 | ||||||||||
|
TDA5141AT
NXP Semiconductors
|
Check for Price | Obsolete | 14.5 V | YES | 2.3 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 6.8 mA | 18 V | 4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 20 | ||||||
|
TDA5141T-T
NXP Semiconductors
|
Check for Price | Obsolete | 14.5 V | YES | 2.3 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 6.8 mA | 18 V | 4 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
TDA5141T
Philips Semiconductors
|
Check for Price | No | Transferred | 14.5 V | YES | BIPOLAR | 6.5 mA | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP28,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
TDA5141AT-T
NXP Semiconductors
|
Check for Price | Obsolete | 14.5 V | YES | 2.3 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 6.8 mA | 18 V | 4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
TDA5141AT
Philips Semiconductors
|
Check for Price | No | Transferred | 14.5 V | YES | BIPOLAR | 6.5 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | EAR99 | 8542.39.00.01 |