Filter Your Search
1 - 4 of 4 results
|
TDA7073AT/N4,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | DISK DRIVE MOTOR CONTROLLER | 2 | 1 A | 16 mA | 18 V | 3 V | 5 V | YES | R-PDSO-G16 | Not Qualified | e4 | 1 | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP | SOP, SOP16,.4 | 16 | SOT162-1 | unknown | EAR99 | 8542.39.00.01 | NXP | |||||||||
|
TDA7073AT/N4,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | CD MOTOR DRIVER | 2 | 18 V | 3 V | YES | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013-AA, SOT-162-1, SO-16 | 16 | SOT162-1 | compliant | 8542.39.00.01 | NXP | ||||||||||||||||||
|
TDA7073AT
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | CD MOTOR DRIVER | 2 | 18 V | 3 V | YES | R-PDSO-G16 | Not Qualified | e4 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOIC | 7.50 MM, PLASTIC, MS-013-AA, SOT-162-1, SO-16 | 16 | compliant | 8542.39.00.01 | |||||||||||||||||
|
TDA7073AT
Philips Semiconductors
|
Check for Price | Yes | Transferred | BIPOLAR | 16 mA | 5 V | YES | R-PDSO-G16 | Not Qualified | e4 | 150 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 |