Filter Your Search
1 - 4 of 4 results
|
TDA7233D
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 | 39 dB | SOP | 1.9 W | 10 % | 15 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 9 mA | 1.8 V | R-PDSO-G8 | Not Qualified | e4 | 1 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||
|
TDA7233D013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 | 39 dB | SOP | 1.9 W | 10 % | 15 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 9 mA | 1.8 V | R-PDSO-G8 | Not Qualified | e4 | 1 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||
|
TDA7233S
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 | 39 dB | 1.9 W | 10 % | 15 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 9 mA | 1.8 V | R-PSFM-T9 | Not Qualified | e0 | 9 | PLASTIC/EPOXY | SIP9,.05TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||
|
TDA7233
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 | 39 dB | DIP | 1.9 W | 10 % | 15 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 9 mA | 1.8 V | R-PDIP-T8 | Not Qualified | e3 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |