Filter Your Search
1 - 2 of 2 results
|
TDA7253
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1 | 80 kHz | 30 dB | ZIP | 10 W | 10 % | 32 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 10 V | COMMERCIAL | R-PZFM-T11 | Not Qualified | e3 | 70 °C | 11 | PLASTIC/EPOXY | ZIP11,.1,.1,67 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | CLIPWATT-11 | 11 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||
|
TDA7253L
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 | 80 kHz | 6 W | 10 % | 24 V | AUDIO AMPLIFIER | 1 | 10 V | COMMERCIAL | R-XSFM-T10 | Not Qualified | e3 | 70 °C | 245 | 10 | UNSPECIFIED | SIP10,.06TB | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | SFM | SIP-10 | 10 | compliant | EAR99 | 8542.33.00.01 |