Filter Your Search
1 - 5 of 5 results
|
TDA7263M
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 | 80 kHz | 30 dB | ZIP | 12 W | 10 % | 30 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 95 mA | 10 V | COMMERCIAL | R-PZFM-T11 | Not Qualified | e0 | 70 °C | 11 | PLASTIC/EPOXY | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP11,.2,.17,67TB | 11 | unknown | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||
|
TDA7263SA
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2 | 80 kHz | ZIP | 12 W | 10 % | 32 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 95 mA | 10 V | COMMERCIAL | R-PZFM-T15 | Not Qualified | e3 | 70 °C | 15 | PLASTIC/EPOXY | ZIP15,.1,.1 | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP15,.1,.1 | 15 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||
|
TDA7263L
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | 6 W | 10 % | 24 V | AUDIO AMPLIFIER | 1 | 80 mA | 10 V | COMMERCIAL | R-PSFM-T10 | Not Qualified | e3 | 70 °C | 245 | 10 | PLASTIC/EPOXY | SIP10,.06TB | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | SFM | SIP-10 | 10 | unknown | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||
|
TDA7263A
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | 30 dB | 12 W | 10 % | 30 V | AUDIO AMPLIFIER | 1 | 10 V | COMMERCIAL | R-PZFM-T11 | Not Qualified | 70 °C | 11 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | STMICROELECTRONICS | ZFM | , | 11 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||
|
TDA7263
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 2 | 22 kHz | 30 dB | ZIP | 12 W | 10 % | 30 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 95 mA | 10 V | COMMERCIAL | R-PZFM-T11 | Not Qualified | e3 | 70 °C | 11 | PLASTIC/EPOXY | ZIP11,.1,.1,67 | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | CLIPWATT-11 | 11 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |