Filter Your Search
1 - 3 of 3 results
|
TDA7338D013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 15 mA | 10.2 V | 7.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | 8542.39.00.01 | STMicroelectronics | ||
|
TDA7338D
STMicroelectronics
|
Check for Price | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 15 mA | 10.2 V | 7.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | 8542.39.00.01 | STMicroelectronics | ||
|
TDA7338
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | 15 mA | 10.2 V | 7.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.93 mm | STMICROELECTRONICS | DIP | DIP-20 | 20 | not_compliant | 8542.39.00.01 |