Filter Your Search
1 - 2 of 2 results
|
TDA7430TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2 | LQFP | 3 | 0.01 % | 90 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 26 mA | 10.2 V | 7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e4 | 70 °C | 44 | PLASTIC/EPOXY | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | STMICROELECTRONICS | QFP | LQFP, QFP44,.47SQ,32 | 44 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
TDA7430
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2 | LQFP | 3 | 0.01 % | 90 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 26 mA | 10.2 V | 7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e4 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QFP44,.5SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | STMICROELECTRONICS | QFP | LQFP, QFP44,.5SQ,32 | 44 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |