Filter Your Search
1 - 1 of 1 results
|
TDA7491HVU13TR
STMicroelectronics
|
Check for Price | Yes | Active | 2 | 22 kHz | 32 dB | HSSOP | 20 W | 0.1 % | 18 V | CLASS D AUDIO AMPLIFIER | 1 | 5 V | R-PDSO-G36 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SSOP36,.4,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 7.5 mm | 10.3 mm | 2.45 mm | STMICROELECTRONICS | SSOP-36 | compliant | EAR99 | 8542.33.00.01 | 2018-10-19 | STMicroelectronics |