Filter Your Search
1 - 1 of 1 results
|
TDA758013TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | LFQFP | CONSUMER CIRCUIT | ALSO OPERATES FROM 3.15V TO 3.45V | 1 | 1.9 V | 1.7 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e4 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.39.00.01 |