Filter Your Search
1 - 10 of 22 results
|
TDA8002CT/C/C1
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | MICROPROCESSOR CIRCUIT | CMOS | 140 mA | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -25 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP28,.4 | unknown | 8542.31.00.01 | |||||||||||||||
|
TDA8002CT/B/C1,512
NXP Semiconductors
|
Check for Price | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 6.5 V | 3 V | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.31.00.01 | SOIC | 28 | |||||||||||
|
TDA8002CT/C/C1,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 6.5 V | 3 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, SO-28 | unknown | 8542.31.00.01 | SOIC | 28 | |||||||
|
TDA8002CT/A/C1,518
NXP Semiconductors
|
Check for Price | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 6.5 V | 3 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.31.00.01 | SOIC | 28 | |||||||||
|
TDA8002CT/C/C1
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 140 mA | 6.5 V | 3 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | SOP, SOP28,.4 | unknown | 8542.31.00.01 | SOIC | 28 | ||||||
|
TDA8002CT/C/C1,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 6.5 V | 3 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, SO-28 | unknown | 8542.31.00.01 | SOIC | 28 | |||||||
|
TDA8002C/AD
NXP Semiconductors
|
Check for Price | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 6.5 V | 3 V | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.31.00.01 | SOIC | 28 | |||||||||||
|
TDA8002C/BD
NXP Semiconductors
|
Check for Price | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 6.5 V | 3 V | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.31.00.01 | SOIC | 28 | |||||||||||
|
TDA8002C/AD-T
NXP Semiconductors
|
Check for Price | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 6.5 V | 3 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.31.00.01 | SOIC | 28 | |||||||||
|
TDA8002CG/C1,518
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 140 mA | 6.5 V | 3 V | OTHER | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LFQFP | QFP32,.28SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 5 mm | 5 mm | NXP SEMICONDUCTORS | 5 X 5 X 1.40 MM, PLASTIC, LQFP-32 | compliant | 8542.39.00.01 | QFP | 32 |