Filter Your Search
1 - 4 of 4 results
|
TDA8350Q
Philips Semiconductors
|
Check for Price | Yes | Transferred | ZIP | VERTICAL DEFLECTION IC | BIPOLAR | R-PZIP-T13 | Not Qualified | e3 | 13 | PLASTIC/EPOXY | ZIP13,.2,.2,67 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | PHILIPS SEMICONDUCTORS | ZIP, ZIP13,.2,.2,67 | unknown | 8542.39.00.01 | |||||||||||||||||
|
TDA8350Q/N6
NXP Semiconductors
|
Check for Price | Obsolete | ZIP | 25 V | VERTICAL DEFLECTION IC | 1 | 9 V | COMMERCIAL EXTENDED | R-PZIP-T13 | Not Qualified | 75 °C | -25 °C | 13 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 4.4 mm | 24 mm | 17 mm | NXP SEMICONDUCTORS | ZIP, | unknown | 8542.39.00.01 | ZIP | 13 | |||||||||||
|
TDA8350Q
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | ZIP | 25 V | VERTICAL DEFLECTION IC | BIPOLAR | YES | 1 | 9 V | COMMERCIAL EXTENDED | R-PZIP-T13 | Not Qualified | e3 | 75 °C | -25 °C | 13 | PLASTIC/EPOXY | ZIP13,.2,.2,67 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 4.5 mm | 23.8 mm | 17 mm | NXP SEMICONDUCTORS | POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN | unknown | 8542.39.00.01 | ZIP | 13 | ||||
|
935262194112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | ZIP | 25 V | CONSUMER CIRCUIT | 1 | 9 V | COMMERCIAL EXTENDED | R-PZIP-T13 | Not Qualified | 75 °C | -25 °C | 245 | 40 | 13 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 4.4 mm | 24 mm | 17 mm | NXP SEMICONDUCTORS | POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN | unknown | 8542.39.00.01 | ZIP | 13 |