Filter Your Search
1 - 2 of 2 results
|
TDA8542AT/N1,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | 20 dB | SOP | 1.5 W | 10 % | 18 V | AUDIO AMPLIFIER | 1 | 2.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.33.00.01 | ||
|
TDA8542AT/N1,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | 20 dB | SOP | 1.5 W | 10 % | 18 V | AUDIO AMPLIFIER | 1 | 2.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.33.00.01 |