Filter Your Search
1 - 2 of 2 results
|
TDA8927J
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2 | 22 kHz | 30 dB | ZIP | 80 W | 10 % | 30 V | CLASS D AUDIO AMPLIFIER | 1 | 45 mA | 15 V | INDUSTRIAL | R-PZFM-T17 | Not Qualified | e3 | 85 °C | -40 °C | 17 | PLASTIC/EPOXY | ZIP17,.2,.17 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | NXP SEMICONDUCTORS | ZFM | PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN | 17 | unknown | EAR99 | 8542.33.00.01 | ||
|
TDA8927J
Philips Semiconductors
|
Check for Price | Yes | Transferred | ZIP | AUDIO AMPLIFIER | 2 | 45 mA | INDUSTRIAL | R-PZIP-T17 | Not Qualified | e3 | 85 °C | -40 °C | 17 | PLASTIC/EPOXY | ZIP17,.2,.17 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | PHILIPS SEMICONDUCTORS | ZIP, ZIP17,.2,.17 | unknown | EAR99 | 8542.33.00.01 |