Filter Your Search
1 - 4 of 4 results
|
TDA9859
Philips Semiconductors
|
Check for Price | Yes | Transferred | SDIP | COMMERCIAL | R-PDIP-T32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||
|
TDA9859H
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2 | QFP | 2 | 0.1 % | 75 dB | TONE CONTROL CIRCUIT | 1 | 8.8 V | 7.2 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QFP44,.5SQ,32 | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.1 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | QFP | 10 X 10 X 1.75 MM, PLASTIC, QFP-44 | 44 | EAR99 | ||
|
TDA9859
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2 | SDIP | 2 | 0.1 % | 75 dB | TONE CONTROL CIRCUIT | 1 | 8.8 V | 7.2 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 28.95 mm | 4.7 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP | 0.400 INCH, PLASTIC, SDIP-32 | 32 | EAR99 | ||
|
TDA9859H
Philips Semiconductors
|
Check for Price | Yes | Transferred | QFP | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QFP44,.5SQ,32 | SQUARE | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 |