Filter Your Search
1 - 2 of 2 results
|
TDN5-4822WISM
Traco Power
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.85 V | 12.12 V | 210 mA | 2 | YES | NO | ALSO OPERTAES WITH -12 VDC | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-F6 | e3 | 2 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 2 mm | DUAL | 9.1 mm | 13.2 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||
|
TDN5-4822WI
Traco Power
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 210 mA | 2 | NO | NO | IT ALSO HAS -12V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 1 | HYBRID | OTHER | 5 W | R-XDMA-T6 | e3 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2 mm | DUAL | 9.1 mm | 13.2 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |