Filter Your Search
1 - 2 of 2 results
|
TDN1-2413WI
Traco Power
|
Check for Price | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 70 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T6 | e3 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2 mm | DUAL | 9.1 mm | 13.2 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||
|
TDN1-2413WISM
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 70 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-F6 | e3 | 2 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 2 mm | DUAL | 9.1 mm | 13.2 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |