Filter Your Search
1 - 6 of 6 results
![]() |
TDP04H1SBD1R
C&K
|
$1.0000 | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 4 | SPST | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | OFF-ON | 300VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED POLYPHENYLENE SULPHIDE | MOLDED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||
![]() |
TDP04H1SBD1
C&K
|
$2.0376 | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 1 | SPST | LATCHED | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | .025A@24VDC | OFF-ON | 300VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED POLYPHENYLENE SULPHIDE | TUBE | MOLDED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 6 mm | 4.1 mm | 6.21 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||
![]() |
TDP04H0SB1
C&K
|
$2.1972 | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 1 | SPST | LATCHED | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | ROHS COMPLIANT, TUBE PACKAGE | .025A@24VDC | OFF-ON | 300VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED POLYPHENYLENE SULPHIDE | TUBE | TOP TAPE SEALED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 6 mm | 4.1 mm | 6.21 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||
![]() |
TDP04H0SBD1
C&K
|
$2.2813 | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 4 | SPST | LATCHED | GOLD OVER NICKEL | PIANO DIP SWITCH | FLUSH TYPE | 0.025A@24VDC | OFF-ON | 300VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE6T | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED POLYPHENYLENE SULFIDE | TUBE | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 6 mm | 4.4 mm | 6.21 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | |||||
![]() |
TDP04H0SBD1R
C&K
|
$3.7616 | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 4 | SPST | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | OFF-ON | 300VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED POLYPHENYLENE SULPHIDE | MOLDED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||
![]() |
TDP04H0SB1R
C&K
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 4 | SPST | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | OFF-ON | 300VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED POLYPHENYLENE SULPHIDE | MOLDED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 |