Filter Your Search
1 - 2 of 2 results
|
TE-11271
OTTO Engineering Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 20000 Cycle(s) | DP3T | LATCHED | GOLD | TOGGLE SWITCH | LEVER | 2A@115VAC | 5A@28VDC | 2 A | ON-ON-ON | 115 V | -55 °C | 71 °C | PANEL MOUNT-THREADED | 14 deg | STAINLESS STEEL | 0.469 inch | 15/32-32 | SILVER | GOLD | SILVER | STAINLESS STEEL | ENVIRONMENTALLY SEALED | NO | SOLDER | 0.687 inch | 9.25 mm | 17.93 mm | 14.53 mm | 0.469 inch | OTTO ENGINEERING INC | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | |||||
|
TE11271
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 20000 Cycle(s) | DP3T | LATCHED | TOGGLE SWITCH | TE | LEVER | 3A@115VAC | 5A@28VDC | 3 A | 115 V | -55 °C | 71 °C | PANEL MOUNT-THREADED | ENVIRONMENTALLY SEALED | NO | NOT SPECIFIED | SOLDER | 14.12 mm | 17.93 mm | 14.53 mm | OTTO ENGINEERING INC | unknown |