Filter Your Search
1 - 10 of 12 results
|
TEA1501TD
NXP Semiconductors
|
Check for Price | Obsolete | 15 V | 20 V | 12 V | 250 mA | YES | SINGLE | 50 kHz | SWITCHING REGULATOR | 1 | BCDMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 7.55 mm | 2.65 mm | NXP SEMICONDUCTORS | SOT | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
935261695118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 15 V | 20 V | 12 V | 250 mA | YES | SINGLE | 50 kHz | SWITCHING REGULATOR | 1 | BCDMOS | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 70 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 7.55 mm | 2.65 mm | NXP SEMICONDUCTORS | SOT | SOT-176, 8 PIN | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
TEA1501T/N1
NXP Semiconductors
|
Check for Price | Obsolete | 15 V | 20 V | 12 V | 250 mA | YES | SINGLE | 50 kHz | SWITCHING REGULATOR | 1 | BCDMOS | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 70 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 7.55 mm | 2.65 mm | NXP SEMICONDUCTORS | SOT | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
TEA1501T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 15 V | 20 V | 12 V | 250 mA | YES | SINGLE | 50 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 7.55 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP8,.4 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
TEA1501TD-T
NXP Semiconductors
|
Check for Price | Obsolete | 15 V | 20 V | 12 V | 250 mA | YES | SINGLE | 50 kHz | SWITCHING REGULATOR | 1 | BCDMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 7.55 mm | 2.65 mm | NXP SEMICONDUCTORS | SOT | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
TEA1501
Philips Semiconductors
|
Check for Price | Yes | Transferred | 250 mA | NO | CURRENT-MODE | BCDMOS | COMMERCIAL | R-PDIP-T8 | e4 | Not Qualified | 70 °C | -10 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
935261695112
NXP Semiconductors
|
Check for Price | Obsolete | 15 V | 20 V | 12 V | 250 mA | YES | SINGLE | 50 kHz | SWITCHING REGULATOR | 1 | BCDMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 7.55 mm | 2.65 mm | NXP SEMICONDUCTORS | SOT | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
TEA1501T
Philips Semiconductors
|
Check for Price | Transferred | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
TEA1501N
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 15 V | 20 V | 12 V | 250 mA | NO | SINGLE | 50 kHz | SWITCHING REGULATOR | 1 | BCDMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | -10 °C | 250 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP | SOT-97, DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
935256880112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 15 V | 20 V | 12 V | 250 mA | NO | SINGLE | 50 kHz | SWITCHING REGULATOR | 1 | BCDMOS | COMMERCIAL | R-PDIP-T8 | e4 | Not Qualified | 70 °C | -10 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP | SOT-97, DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 |