Filter Your Search
1 - 1 of 1 results
|
TEA3717DP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | NO | 1 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | POWER, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |