Filter Your Search
1 - 4 of 4 results
|
TEA5580
NXP Semiconductors
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 13.5 mA | 16 V | 3.6 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 80 °C | -30 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.675 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||
|
TEA5580N
Signetics
|
Check for Price | No | Obsolete | DIP | FM | BIPOLAR | 14 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 80 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
TEA5580N
Philips Semiconductors
|
Check for Price | No | Obsolete | DIP | FM | BIPOLAR | 14 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 80 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
TEA5580N
NXP Semiconductors
|
Check for Price | No | Obsolete | DIP | FM | BIPOLAR | 14 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 80 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |