Filter Your Search
1 - 2 of 2 results
|
TEA6415C
STMicroelectronics
|
Check for Price | Yes | Active | 10 V | NO | AUDIO/VIDEO SWITCH | BIPOLAR | 8 | 1 | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP-20 | 20 | compliant | 8542.39.00.01 | STMicroelectronics | |||
|
TEA6415CD
STMicroelectronics
|
Check for Price | Yes | Active | 10 V | YES | AUDIO/VIDEO SWITCH | BIPOLAR | 8 | 1 | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 |