Filter Your Search
1 - 1 of 1 results
|
TEA6420L
STMicroelectronics
|
Check for Price | No | Obsolete | SDIP | CONSUMER CIRCUIT | 8 mA | 10.2 V | 8 V | OTHER | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.86 mm | 5.08 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 |