Filter Your Search
1 - 2 of 2 results
|
TEA6820T
NXP Semiconductors
|
Check for Price | No | Obsolete | SSOP | 1.5 % | AM/FM | 200 mV | 240 mV | 5.25 V | AUDIO SINGLE CHIP RECEIVER | 2 | 75 dB | 28 mA | 4.75 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 750 µm | DUAL | 11.05 mm | 21.5 mm | 3.3 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||
|
TEA6820T-T
NXP Semiconductors
|
Check for Price | Obsolete | SSOP | 1.5 % | AM/FM | 200 mV | 240 mV | 5.25 V | AUDIO SINGLE CHIP RECEIVER | 2 | 75 dB | 28 mA | 4.75 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 750 µm | DUAL | 11.05 mm | 21.5 mm | 3.3 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | SSOP | 56 |