Filter Your Search
1 - 3 of 3 results
|
TEA6845H/V2,557
NXP Semiconductors
|
Check for Price | Obsolete | QFP | 1.75 % | AM/FM | 290 mV | 5.25 V | AUDIO SINGLE CHIP RECEIVER | 1 | 4.75 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP | QFP, | 64 | unknown | 8542.39.00.01 | |||||||
|
TEA6845AH
NXP Semiconductors
|
Check for Price | Obsolete | QFP | 1.75 % | AM/FM | 230 mV | 5.25 V | AUDIO SINGLE CHIP RECEIVER | 1 | 95 mA | 4.75 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | TIN | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | 3.4 mm | NXP SEMICONDUCTORS | QFP | QFP, | 64 | compliant | 8542.39.00.01 | ||||
|
TEA6845H
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | QFP | 1.75 % | AM/FM | 290 mV | 5.25 V | AUDIO SINGLE CHIP RECEIVER | 1 | 95 mA | 4.75 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP | 14 X 20 MM, 2.80 MM HEIGHT, PLASTIC, MO-112, SOT-319-2, QFP-64 | 64 | unknown | 8542.39.00.01 |