Filter Your Search
1 - 3 of 3 results
![]() |
TEL15-1213N-HS
Traco Power
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | unknown | |||||||||||||||||||||||||||||||||||||||
![]() |
TEL15-1213
Traco Power
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 15 V | 18 V | 9 V | 14.85 V | 15.15 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-P4 | Not Qualified | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.45 mm | compliant | TRACO ELECTRONIC AG | , MODULE,5LEAD,.8 | EAR99 | ||
![]() |
TEL15-1213N
Traco Power
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | unknown |