Filter Your Search
1 - 1 of 1 results
|
TEL3-2022
Traco Power
|
Check for Price | Yes | Not Recommended | 20 V | 12 V | 30 V | 10 V | 11.88 V | 12.12 V | 125 mA | 2 | NO | NO | ADDITIONAL -12 V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P12 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |