Filter Your Search
1 - 1 of 1 results
|
TEL5-2411
Traco Power
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 1 | HYBRID | INDUSTRIAL | 5 W | R-PDMA-P8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | TRACO ELECTRONIC AG | DIP-24/8 | compliant | EAR99 |