Parametric results for: ten+40-2423 under Power Supply Modules

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
-
-
Manufacturer Part Number: ten402423
Select parts from the table below to compare.
Compare
Compare
TEN40-2423N
Traco Power
Check for Price Yes Active 24 V 15 V 36 V 18 V 13.5 V 16.5 V 1.33 A 2 NO NO ALSO AVIALABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 89 % 1 % 1 HYBRID 40 W R-MDMA-T6 e4 80 °C -40 °C 260 10 6 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Gold (Au) - with Nickel (Ni) barrier THROUGH-HOLE DUAL 25.4 mm 50.8 mm 11.25 mm TRACO ELECTRONIC AG , compliant EAR99
TEN40-2423WI
Traco Power
Check for Price Yes Yes Active 24 V 15 V 36 V 9 V 13.5 V 16.5 V 1.33 A 2 NO YES OPERATING TEMP RANGE -40 TO 65 DEGREE CE... more DC-DC REGULATED POWER SUPPLY MODULE 86 % 1 % 1 HYBRID OTHER 40 W S-PDMA-P8 e3 55 °C -40 °C 265 10 8 PLASTIC/EPOXY DMA SQUARE MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG DUAL 50.8 mm 50.8 mm 10.7 mm TRACO ELECTRONIC AG , compliant EAR99 MODULE 8
TEN40-2423WIN
Traco Power
Check for Price Yes Active 24 V 15 V 36 V 9 V 13.5 V 16.5 V 1.33 A 2 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 88 % 2 % 1 HYBRID 40 W R-MDMA-T6 e4 75 °C -40 °C 260 10 6 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Gold (Au) - with Nickel (Ni) barrier THROUGH-HOLE DUAL 25.4 mm 50.8 mm 11.25 mm TRACO ELECTRONIC AG , compliant EAR99
TEN40-2423E
Traco Power
Check for Price Yes Active 15 V 36 V 18 V 1.333 A 2 NO Additional -15V Output also available DC-DC REGULATED POWER SUPPLY MODULE 91 % 40 W e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED METAL Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE 25.4 mm 50.8 mm 10.2 mm TRACO ELECTRONIC AG , compliant EAR99 2019-10-16
TEN40-2423WIR
Traco Power
Check for Price Yes Yes Active 24 V 15 V 36 V 9 V 14.85 V 15.15 V 1.333 A 2 NO NO ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 90 % 1 % 1 HYBRID 40 W R-MDMA-P6 e3 85 °C -40 °C 265 10 6 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG DUAL 25.4 mm 50.8 mm 10.7 mm TRACO ELECTRONIC AG , compliant EAR99 MODULE 6
TEN40-2423WIE
Traco Power
Check for Price Yes Active 24 V 15 V 36 V 9 V 14.85 V 15.15 V 1.333 A 2 NO NO ALSO -15 V OUTPUT VOLTAGE AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 91 % 0.2 % 0.5 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; THERMAL 0.03535 Vrms HYBRID 39.99 W 30 ms R-MDMA-P6 e3 IEC, EN, UL 85 °C -40 °C NOT SPECIFIED IEC/EN/UL 62368-1 NOT SPECIFIED 6 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG DUAL 25.4 mm 50.8 mm 10.7 mm TRACO ELECTRONIC AG , unknown EAR99 2019-09-27
TEN40-2423
Traco Power
Check for Price Yes Yes Active 24 V 15 V 36 V 18 V 14.85 V 15.15 V 1.4 A 2 NO NO ADDITIONAL -15 V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 87 % 1 % 1 HYBRID OTHER 40 W S-MDMA-P9 e3 75 °C -40 °C 265 10 9 METAL DMA SQUARE MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG DUAL 50.8 mm 50.8 mm 10.7 mm TRACO ELECTRONIC AG , compliant EAR99