Filter Your Search
1 - 2 of 2 results
|
TEN06-05D12
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 5 V | 12 V | 9 V | 4.5 V | 11.88 V | 12.12 V | 250 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 6 W | R-MDIP-T7 | Not Qualified | 85 °C | -25 °C | 7 | METAL | DIP | DIP7/8,1.4,200 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 5.08 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | |||
|
TEN06-05D12
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 5 V | 12 V | 9 V | 4.5 V | 11.88 V | 12.12 V | 250 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 6 W | R-MDIP-T7 | Not Qualified | 85 °C | -25 °C | 7 | METAL | DIP | DIP7/8,1.4,200 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 5.08 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | compliant | DIP-7 |