Filter Your Search
1 - 3 of 3 results
|
TEN3-2423WI
Powersolve Electronics Ltd
|
Check for Price | Contact Manufacturer | NO | 15 V | 24 V | 100 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -15V ADDITIONAL OUTPUT VOLTAGE AVAILABLE; SEATED HEIGHT NOM | 82 % | 36 V | 9 V | 1 % | 3 % | 1 | 2 | SHORT CIRCUIT | 0.03 Vrms | 3 W | NO | R-PDMA-P8 | UL, IEC, EN | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 32 mm | 10.2 mm | 20.3 mm | POWERSOLVE ELECTRONICS LTD | unknown | EAR99 | |||
|
TEN3-2423
XP Power
|
Check for Price | Contact Manufacturer | XP POWER LTD | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
TEN3-2423
Powersolve Electronics Ltd
|
Check for Price | Contact Manufacturer | POWERSOLVE ELECTRONICS LTD | unknown | 8542.39.00.01 |